Technical Document
Specifications
Brand
HutchinsonLength
483mm
Belt Section
J
Top Width
9.36mm
Series
Poly V PJ
Material
Rubber
Height
3.3mm
Country of Origin
France
€ 13.31
€ 13.31 Each (Exc. Vat)
€ 16.50
€ 16.50 Each (inc. VAT)
Hutchinson Rubber Poly V PJ Poly V Belt, 483mm Length, 9.36mm Width
1
€ 13.31
€ 13.31 Each (Exc. Vat)
€ 16.50
€ 16.50 Each (inc. VAT)
Hutchinson Rubber Poly V PJ Poly V Belt, 483mm Length, 9.36mm Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 13.31 |
5 - 9 | € 12.97 |
10 - 24 | € 12.89 |
25+ | € 12.82 |
Technical Document
Specifications
Brand
HutchinsonLength
483mm
Belt Section
J
Top Width
9.36mm
Series
Poly V PJ
Material
Rubber
Height
3.3mm
Country of Origin
France