Hutchinson Rubber Poly V PJ Poly V Belt, 457mm Length, 14.04mm Width

RS Stock No.: 207-5960Brand: HutchinsonManufacturers Part No.: 6PJ457/180J
brand-logo
View all in Poly V Belts

Technical Document

Specifications

Length

457mm

Belt Section

J

Top Width

14.04mm

Series

Poly V PJ

Material

Rubber

Height

3.3mm

Country of Origin

France

€ 19.99

€ 19.99 Each (Exc. Vat)

€ 24.79

€ 24.79 Each (inc. VAT)

Hutchinson Rubber Poly V PJ Poly V Belt, 457mm Length, 14.04mm Width

€ 19.99

€ 19.99 Each (Exc. Vat)

€ 24.79

€ 24.79 Each (inc. VAT)

Hutchinson Rubber Poly V PJ Poly V Belt, 457mm Length, 14.04mm Width

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 19.99
5 - 9€ 19.47
10 - 24€ 19.37
25+€ 19.24

Technical Document

Specifications

Length

457mm

Belt Section

J

Top Width

14.04mm

Series

Poly V PJ

Material

Rubber

Height

3.3mm

Country of Origin

France