Hydralectric Solenoid Valve 72004, 2 port(s) , NC, 240 V ac, 1/2in
Technical Document
Specifications
Brand
HydralectricSupply Voltage
240 V ac
Number of Ports
2
Connection Size
1/2in
Connection
1/2 in BSP
Operation
Direct
Default Valve Position
NC
Suitable Applications
Water
Type
2/2
Body Material
Nylon
Maximum Working Pressure
10 bar
Operating Temperature Range
Maximum of +60 °C
Maximum Operating Temperature
+60°C
Connection Gender
Male
Thread Standard or Connection Type
BSP
Product details
Two-way Solenoid Valves
Two-way solenoid diaphragm operated, normally closed valves are ideal for controlling water pressure 0.2 to 10 bar. The valve is continuously rated when the fluid temperature is below 25°C, the ambient temperature is below 60°C and the flow rate is above 5 L/min. A duty cycle of 40% is required for fluid temperatures up to 90°C
Features and Benefits
Application Information
Coil can be located in any one of eight positions
Maximum flow rate: 17 L/min
0.2 bar to 10 bar pressure range
Power consumption: 4 W
Nylon 6 body with 1/2 inch BSP ports (can be base mounted)
1/4 inch spade coil terminals
In the 12Vdc/24 V/ac version, the solenoid coil is wound so either voltage can be passed through it
Typically used in hand washers, refrigeration equipment and automatic tap systems.
€ 31.14
€ 31.14 Each (Exc. Vat)
€ 38.61
€ 38.61 Each (inc. VAT)
1
€ 31.14
€ 31.14 Each (Exc. Vat)
€ 38.61
€ 38.61 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 31.14 |
5+ | € 30.67 |
Technical Document
Specifications
Brand
HydralectricSupply Voltage
240 V ac
Number of Ports
2
Connection Size
1/2in
Connection
1/2 in BSP
Operation
Direct
Default Valve Position
NC
Suitable Applications
Water
Type
2/2
Body Material
Nylon
Maximum Working Pressure
10 bar
Operating Temperature Range
Maximum of +60 °C
Maximum Operating Temperature
+60°C
Connection Gender
Male
Thread Standard or Connection Type
BSP
Product details
Two-way Solenoid Valves
Two-way solenoid diaphragm operated, normally closed valves are ideal for controlling water pressure 0.2 to 10 bar. The valve is continuously rated when the fluid temperature is below 25°C, the ambient temperature is below 60°C and the flow rate is above 5 L/min. A duty cycle of 40% is required for fluid temperatures up to 90°C
Features and Benefits
Application Information
Coil can be located in any one of eight positions
Maximum flow rate: 17 L/min
0.2 bar to 10 bar pressure range
Power consumption: 4 W
Nylon 6 body with 1/2 inch BSP ports (can be base mounted)
1/4 inch spade coil terminals
In the 12Vdc/24 V/ac version, the solenoid coil is wound so either voltage can be passed through it
Typically used in hand washers, refrigeration equipment and automatic tap systems.