i-Autoc Solid State Relay, 16 A Load, Panel Mount, 280 V ac Load, 32 V dc Control

RS Stock No.: 102-5542Brand: i-AutocManufacturers Part No.: KSIM240D16-L 045
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

i-Autoc

Maximum Load Current

16 A

Mounting Type

Panel Mount

Maximum Load Voltage

280 V ac

Minimum Load Voltage

48 V ac

Maximum Control Voltage

32 V dc

Minimum Control Voltage

4 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Terminal Type

Screw

Output Device

Triac

Relay Type

Single Phase

Load Voltage Range

48 → 280V ac

Maximum Turn On Time

1 (+1/2 cycle) ms

Dimensions

38.2 x 28.1 x 19mm

Special Features

Internal RC Protection Circuit, LED Indication

Standards Met

CE

Depth

28.1mm

Height

19mm

Off State Leakage Current

5 mA

Length

38.2mm

Operating Temperature Range

-30 → +80°C

Country of Origin

China

Product details

KSIM 045 Series Single Phase SSR

I-Autoc KSIM (045) series single phase AC output solid state relay. KSIM relays have a control voltage of 4 V dc to 32 V dc with load currents at 10A, 16A or 25A. The relays feature a triac output and can used for resistive, inductive or capacitive loads suitable for use in industrial applications.

AC output
Zero crossing or Random-on
LED indication
Opto-isolation
Faston quick connect tabs
RoHS compliant

Zero Voltage Relays

Stock information temporarily unavailable.

€ 23.10

€ 23.10 Each (Exc. Vat)

€ 28.64

€ 28.64 Each (inc. VAT)

i-Autoc Solid State Relay, 16 A Load, Panel Mount, 280 V ac Load, 32 V dc Control

€ 23.10

€ 23.10 Each (Exc. Vat)

€ 28.64

€ 28.64 Each (inc. VAT)

i-Autoc Solid State Relay, 16 A Load, Panel Mount, 280 V ac Load, 32 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

i-Autoc

Maximum Load Current

16 A

Mounting Type

Panel Mount

Maximum Load Voltage

280 V ac

Minimum Load Voltage

48 V ac

Maximum Control Voltage

32 V dc

Minimum Control Voltage

4 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Terminal Type

Screw

Output Device

Triac

Relay Type

Single Phase

Load Voltage Range

48 → 280V ac

Maximum Turn On Time

1 (+1/2 cycle) ms

Dimensions

38.2 x 28.1 x 19mm

Special Features

Internal RC Protection Circuit, LED Indication

Standards Met

CE

Depth

28.1mm

Height

19mm

Off State Leakage Current

5 mA

Length

38.2mm

Operating Temperature Range

-30 → +80°C

Country of Origin

China

Product details

KSIM 045 Series Single Phase SSR

I-Autoc KSIM (045) series single phase AC output solid state relay. KSIM relays have a control voltage of 4 V dc to 32 V dc with load currents at 10A, 16A or 25A. The relays feature a triac output and can used for resistive, inductive or capacitive loads suitable for use in industrial applications.

AC output
Zero crossing or Random-on
LED indication
Opto-isolation
Faston quick connect tabs
RoHS compliant

Zero Voltage Relays