IBOCO Grey Slotted Panel Trunking - Open Slot, W80 mm x D80mm, L2m, PVC
Technical Document
Specifications
Brand
IBOCOWidth
80 mm
Depth
80mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Grey
Material
PVC
Length
2m
Slot Type
Open
Country of Origin
United Kingdom
P.O.A.
Each (In a Pack of 12) (Exc. Vat)
IBOCO Grey Slotted Panel Trunking - Open Slot, W80 mm x D80mm, L2m, PVC
12
P.O.A.
Each (In a Pack of 12) (Exc. Vat)
IBOCO Grey Slotted Panel Trunking - Open Slot, W80 mm x D80mm, L2m, PVC
Stock information temporarily unavailable.
12
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
IBOCOWidth
80 mm
Depth
80mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Grey
Material
PVC
Length
2m
Slot Type
Open
Country of Origin
United Kingdom