E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ICY BOX Dual Monitor 3840X2160 USB-C Docking Station with HDMI, VGA - 3 x USB ports, USB C

RS Stock No.: 288-4569Brand: ICY BOXManufacturers Part No.: IB-DK4040-CPDDistrelec Article No.: 30230194
View all in Docking Stations

Technical Document

Specifications

Brand

ICY BOX

Video Connection Type

HDMI, VGA

USB Connection Type

USB C

Number of Displays Supported

2

Number of Usb Ports

3

Bus Type

USB-C

Maximum Resolution

3840x2160

Distrelec Product Id

30230194

Country of Origin

China

Stock information temporarily unavailable.

€ 108.12

€ 108.12 Each (Exc. Vat)

€ 134.07

€ 134.07 Each (inc. VAT)

ICY BOX Dual Monitor 3840X2160 USB-C Docking Station with HDMI, VGA - 3 x USB ports, USB C

€ 108.12

€ 108.12 Each (Exc. Vat)

€ 134.07

€ 134.07 Each (inc. VAT)

ICY BOX Dual Monitor 3840X2160 USB-C Docking Station with HDMI, VGA - 3 x USB ports, USB C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ICY BOX

Video Connection Type

HDMI, VGA

USB Connection Type

USB C

Number of Displays Supported

2

Number of Usb Ports

3

Bus Type

USB-C

Maximum Resolution

3840x2160

Distrelec Product Id

30230194

Country of Origin

China