ID Group Grey Anti-Slip Polyethylene Roll 16m x 600mm x 9mm

RS Stock No.: 628-548Brand: ID GroupManufacturers Part No.: SOFTSTEPNRL02
brand-logo
View all in Anti-Slip Floor Mats

Technical Document

Specifications

Type

Roll

Material

Polyethylene

Surface Type

Anti-Slip

Range

SOFT

Colour

Grey

Length

16m

Width

600mm

Thickness

9mm

Country of Origin

Finland

€ 773.82

€ 773.82 1 Reel of 16 Metres (Exc. Vat)

€ 959.54

€ 959.54 1 Reel of 16 Metres (inc. VAT)

ID Group Grey Anti-Slip Polyethylene Roll 16m x 600mm x 9mm

€ 773.82

€ 773.82 1 Reel of 16 Metres (Exc. Vat)

€ 959.54

€ 959.54 1 Reel of 16 Metres (inc. VAT)

ID Group Grey Anti-Slip Polyethylene Roll 16m x 600mm x 9mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Type

Roll

Material

Polyethylene

Surface Type

Anti-Slip

Range

SOFT

Colour

Grey

Length

16m

Width

600mm

Thickness

9mm

Country of Origin

Finland