Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Ideal Power AC/DC Adapter

RS Stock No.: 815-7182Brand: Ideal PowerManufacturers Part No.: 25HK-AJ-120A200-DH
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Plug Type

2-Pin IEC

Maximum Temperature

+40°C

Number of Outputs

1

Cable Length

1800mm

Efficiency

82%

MTBF

50000h

Standards Met

ErP Compliant

Energy Efficiency Level

V

Line Regulation Range

±2%

Minimum Temperature

0°C

Country of Origin

China

Product details

15W to 30W Desktop Power Supply

Ideal Power Series of 15W to 30W ErP level II compliant desktop power supplies, high efficiency and low standby power with a C14 or C8 socket style plug connector. Typical applications for these desktop power supplies include audio, Bluetooth, digital cameras, communication accessories, measurement and weighing technology, MPEG players, modems DSL / ADSL / VDSL, safety technology and laboratory equipment. All these power supplies conform to CEC V Efficiency Regulations.

CLASS I Approved Product (Earth/Ground connected to 0V)
CEC V Efficiency Regulations Compliance
Light Weight: 190g only
Efficiency 82% Typical
Over-Voltage Protection
Short-circuit Protected (Auto Recovery)
Operating Temperature 0 to 40°C
Limited Power Source (LPS)
ErP II Regulations Compliant (Low Power Consumption)

Approvals

UL, cUL, TUV, CB, CE, RoHS & REACH

Switch Mode - Ideal Power

Stock information temporarily unavailable.

P.O.A.

Ideal Power AC/DC Adapter

P.O.A.

Ideal Power AC/DC Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Plug Type

2-Pin IEC

Maximum Temperature

+40°C

Number of Outputs

1

Cable Length

1800mm

Efficiency

82%

MTBF

50000h

Standards Met

ErP Compliant

Energy Efficiency Level

V

Line Regulation Range

±2%

Minimum Temperature

0°C

Country of Origin

China

Product details

15W to 30W Desktop Power Supply

Ideal Power Series of 15W to 30W ErP level II compliant desktop power supplies, high efficiency and low standby power with a C14 or C8 socket style plug connector. Typical applications for these desktop power supplies include audio, Bluetooth, digital cameras, communication accessories, measurement and weighing technology, MPEG players, modems DSL / ADSL / VDSL, safety technology and laboratory equipment. All these power supplies conform to CEC V Efficiency Regulations.

CLASS I Approved Product (Earth/Ground connected to 0V)
CEC V Efficiency Regulations Compliance
Light Weight: 190g only
Efficiency 82% Typical
Over-Voltage Protection
Short-circuit Protected (Auto Recovery)
Operating Temperature 0 to 40°C
Limited Power Source (LPS)
ErP II Regulations Compliant (Low Power Consumption)

Approvals

UL, cUL, TUV, CB, CE, RoHS & REACH

Switch Mode - Ideal Power