ideal-tek 130 mm, PA66/CF30 (Tip), Stainless Steel (Body), Flat; Rounded, ESD Tweezers

RS Stock No.: 136-7352Brand: ideal-tekManufacturers Part No.: 242CFR.SA.1Distrelec Article No.: 30101848
brand-logo
View all in Tweezers

Technical Document

Specifications

Model Number

242CFR.SA

Material

PA66/CF30 (Tip), Stainless Steel (Body)

Overall Length

130 mm

Point Type

Flat; Rounded

Anti-Magnetic

Yes

ESD Safe

Yes

Anti-Acid

Yes

Country of Origin

Switzerland

Product details

Idealtek Plastic Replaceable Tip Tweezers 242CFR.SA.1

High precision 130 mm tweezers with anti-magnetic and anti-acid stainless steel body and tip. Featuring replaceable plastic tips.

Typical Applications

• Tweezers and cutting tools for the electronic industry
• Watch-makers and jewellers
• Laboratory and medical applications in mild aggressive chemical environments

Features and Benefits

• Non-magnetic
• Tough
• Corrosion resistance to most chemicals, salts and acids
• Plastic replaceable tips
• Flat, round small tip

Stock information temporarily unavailable.

€ 50.77

€ 50.77 Each (Exc. Vat)

€ 62.95

€ 62.95 Each (inc. VAT)

ideal-tek 130 mm, PA66/CF30 (Tip), Stainless Steel (Body), Flat; Rounded, ESD Tweezers

€ 50.77

€ 50.77 Each (Exc. Vat)

€ 62.95

€ 62.95 Each (inc. VAT)

ideal-tek 130 mm, PA66/CF30 (Tip), Stainless Steel (Body), Flat; Rounded, ESD Tweezers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number

242CFR.SA

Material

PA66/CF30 (Tip), Stainless Steel (Body)

Overall Length

130 mm

Point Type

Flat; Rounded

Anti-Magnetic

Yes

ESD Safe

Yes

Anti-Acid

Yes

Country of Origin

Switzerland

Product details

Idealtek Plastic Replaceable Tip Tweezers 242CFR.SA.1

High precision 130 mm tweezers with anti-magnetic and anti-acid stainless steel body and tip. Featuring replaceable plastic tips.

Typical Applications

• Tweezers and cutting tools for the electronic industry
• Watch-makers and jewellers
• Laboratory and medical applications in mild aggressive chemical environments

Features and Benefits

• Non-magnetic
• Tough
• Corrosion resistance to most chemicals, salts and acids
• Plastic replaceable tips
• Flat, round small tip