Technical Document
Specifications
Brand
ideal-tekDioptre
5dioptre
Lens Size
7.5 x 6.2in
Maximum Reach
914mm
Magnifier Type
Magnifying Lens
Lamp Type
LED
Model Number p
LE-HDWWE5D
Model Number (p)
LE-HDWWE5D
Country of Origin
China
Stock information temporarily unavailable.
€ 1,056.78
€ 1,056.78 Each (Exc. Vat)
€ 1,310.41
€ 1,310.41 Each (inc. VAT)
ideal-tek LE-HDWWE5D LED Magnifying Lamp with Magnifying Lens, 5dioptre, 7.5 x 6.2in Lens
1
€ 1,056.78
€ 1,056.78 Each (Exc. Vat)
€ 1,310.41
€ 1,310.41 Each (inc. VAT)
ideal-tek LE-HDWWE5D LED Magnifying Lamp with Magnifying Lens, 5dioptre, 7.5 x 6.2in Lens
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ideal-tekDioptre
5dioptre
Lens Size
7.5 x 6.2in
Maximum Reach
914mm
Magnifier Type
Magnifying Lens
Lamp Type
LED
Model Number p
LE-HDWWE5D
Model Number (p)
LE-HDWWE5D
Country of Origin
China