Technical Document
Specifications
Brand
ideal-tekModel Number
MPTSS2
Soldering Accessory Type
Spatula
For Use With
Electronics Assembly, Lab Application
Wattage
80W
Country of Origin
Pakistan
Product details
Ideal-tek Spatulas
Ideal-tek Stainless steel multi-purpose spatulas are perfect for use in confined areas, adhesives and moving small parts. Ideal for circuit board repair and rework and lab applications. Perfect for checking solder joints and mechanical inspections.
Features and Benefits
Features and Benefits
Rust-free stainless steel AISI 410
Serrated handles for better grip
Multi-purpose
Spatulas Length: 17 cm / 6.7"
Spatula Type
MPTSS1: Short Pointed Tip and Long Curved Rounded Tip
MPTSS2: Short rounded tip and Large Flat Squared Tip
MPTSS3: Flat Squared Tip and Long Flat Rounded Tip
MPTSS4: Long Curved Pointed Tip and Long Curved Rounded Tip
€ 7.60
€ 7.60 Each (Exc. Vat)
€ 9.42
€ 9.42 Each (inc. VAT)
1
€ 7.60
€ 7.60 Each (Exc. Vat)
€ 9.42
€ 9.42 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ideal-tekModel Number
MPTSS2
Soldering Accessory Type
Spatula
For Use With
Electronics Assembly, Lab Application
Wattage
80W
Country of Origin
Pakistan
Product details
Ideal-tek Spatulas
Ideal-tek Stainless steel multi-purpose spatulas are perfect for use in confined areas, adhesives and moving small parts. Ideal for circuit board repair and rework and lab applications. Perfect for checking solder joints and mechanical inspections.
Features and Benefits
Features and Benefits
Rust-free stainless steel AISI 410
Serrated handles for better grip
Multi-purpose
Spatulas Length: 17 cm / 6.7"
Spatula Type
MPTSS1: Short Pointed Tip and Long Curved Rounded Tip
MPTSS2: Short rounded tip and Large Flat Squared Tip
MPTSS3: Flat Squared Tip and Long Flat Rounded Tip
MPTSS4: Long Curved Pointed Tip and Long Curved Rounded Tip
