Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

ideal-tek 120 mm, Polyester (Handle), Stainless Steel (Body), Flat, Tweezers

RS Stock No.: 136-7349Brand: ideal-tekManufacturers Part No.: SM105.SA
brand-logo
View all in Tweezers

Technical Document

Specifications

Model Number

SM105.SA

Material

Polyester (Handle), Stainless Steel (Body)

Overall Length

120 mm

Point Type

Flat

Anti-Magnetic

Yes

Anti-Acid

Yes

Country of Origin

Switzerland

Product details

Ideal-tek SMD Tweezers

Ideal-tek SMD Tweezer sallow for smooth handling and positioning of all surface mount device components. Satin antiglare finish and ergonomic design. Ideal for electronics assembly, labs, clean rooms and circuit board repair.

Features and Benefits

• Smooth handling and positioning of all SMD components
• Various tips and angles for specific applications
• Satin antiglare finish and ergonomic design
• Available as reverse action model
• Corrosion resistance to most chemicals and acids

Anti-Acid - Anti-Magnetic

Stock information temporarily unavailable.

€ 42.39

€ 42.39 Each (Exc. Vat)

€ 52.56

€ 52.56 Each (inc. VAT)

ideal-tek 120 mm, Polyester (Handle), Stainless Steel (Body), Flat, Tweezers

€ 42.39

€ 42.39 Each (Exc. Vat)

€ 52.56

€ 52.56 Each (inc. VAT)

ideal-tek 120 mm, Polyester (Handle), Stainless Steel (Body), Flat, Tweezers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number

SM105.SA

Material

Polyester (Handle), Stainless Steel (Body)

Overall Length

120 mm

Point Type

Flat

Anti-Magnetic

Yes

Anti-Acid

Yes

Country of Origin

Switzerland

Product details

Ideal-tek SMD Tweezers

Ideal-tek SMD Tweezer sallow for smooth handling and positioning of all surface mount device components. Satin antiglare finish and ergonomic design. Ideal for electronics assembly, labs, clean rooms and circuit board repair.

Features and Benefits

• Smooth handling and positioning of all SMD components
• Various tips and angles for specific applications
• Satin antiglare finish and ergonomic design
• Available as reverse action model
• Corrosion resistance to most chemicals and acids

Anti-Acid - Anti-Magnetic