Technical Document
Specifications
Brand
IdecBlock Type
Contact Block
Voltage Rating
440V
Series
HW-U
Contact Configuration
1NC
Terminal Type
Screw
Body/Fixing Collar Included
Yes
Current Rating
10A
Country of Origin
Japan
€ 11.67
€ 11.67 Each (Exc. Vat)
€ 14.47
€ 14.47 Each (inc. VAT)
Idec HW-U Series Contact Block, 440V, 1NC
1
€ 11.67
€ 11.67 Each (Exc. Vat)
€ 14.47
€ 14.47 Each (inc. VAT)
Idec HW-U Series Contact Block, 440V, 1NC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
IdecBlock Type
Contact Block
Voltage Rating
440V
Series
HW-U
Contact Configuration
1NC
Terminal Type
Screw
Body/Fixing Collar Included
Yes
Current Rating
10A
Country of Origin
Japan