Technical Document
Specifications
Brand
IdecActuator Colour
Black
Illuminated
No
Number of Positions
3
Cutout Diameter
22mm
Actuator Type
Standard Handle
Switch Actuation
Latching
Series
IDEC HW
IP Rating
IP20
Angle of Throw
45°
€ 11.43
€ 11.43 Each (Exc. Vat)
€ 14.17
€ 14.17 Each (inc. VAT)
1
€ 11.43
€ 11.43 Each (Exc. Vat)
€ 14.17
€ 14.17 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 11.43 |
5 - 9 | € 11.12 |
10+ | € 10.57 |
Technical Document
Specifications
Brand
IdecActuator Colour
Black
Illuminated
No
Number of Positions
3
Cutout Diameter
22mm
Actuator Type
Standard Handle
Switch Actuation
Latching
Series
IDEC HW
IP Rating
IP20
Angle of Throw
45°