Idec LF1B-N Series LED LED Illumination Unit, 24 V dc, 210 mm Length, 2.9 W, 5500K

RS Stock No.: 182-4234Brand: IdecManufacturers Part No.: LF1B-NB4P-2THWW2-3M
brand-logo
View all in Cabinet Lighting

Technical Document

Specifications

Brand

Idec

Lamp Type

LED

Type

LED Illumination Unit

Cabinet Lighting Type

LED Illumination Unit

Voltage Rating

24 V dc

Length

210 mm

Width

27.5 mm

Depth

16 mm

Wattage

2.9 W

Colour Temperature

5500K

Light Colour

White

Current Rating

120 mA

Series

LF1B-N

Standards Met

CE, cULus Lisited

Lamp Supplied

Yes

Diffuser Finish

White

Model

LF1B-NB4P-2THWW2-3M

Country of Origin

Japan

Stock information temporarily unavailable.

€ 175.33

€ 175.33 Each (Exc. Vat)

€ 217.41

€ 217.41 Each (inc. VAT)

Idec LF1B-N Series LED LED Illumination Unit, 24 V dc, 210 mm Length, 2.9 W, 5500K

€ 175.33

€ 175.33 Each (Exc. Vat)

€ 217.41

€ 217.41 Each (inc. VAT)

Idec LF1B-N Series LED LED Illumination Unit, 24 V dc, 210 mm Length, 2.9 W, 5500K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Idec

Lamp Type

LED

Type

LED Illumination Unit

Cabinet Lighting Type

LED Illumination Unit

Voltage Rating

24 V dc

Length

210 mm

Width

27.5 mm

Depth

16 mm

Wattage

2.9 W

Colour Temperature

5500K

Light Colour

White

Current Rating

120 mA

Series

LF1B-N

Standards Met

CE, cULus Lisited

Lamp Supplied

Yes

Diffuser Finish

White

Model

LF1B-NB4P-2THWW2-3M

Country of Origin

Japan