Idec LF1B-N Series LED LED Illumination Unit, 24 V dc, 330 mm Length, 4.4 W, 5500K

RS Stock No.: 182-4235Brand: IdecManufacturers Part No.: LF1B-NC3P-2THWW2-3M
brand-logo
View all in Cabinet Lighting

Technical Document

Specifications

Brand

Idec

Lamp Type

LED

Type

LED Illumination Unit

Cabinet Lighting Type

LED Illumination Unit

Voltage Rating

24 V dc

Length

330 mm

Width

27.5 mm

Depth

16 mm

Wattage

4.4 W

Colour Temperature

5500K

Light Colour

White

Diffuser Finish

Clear

Model

LF1B-NC3P-2THWW2-3M

Current Rating

180 mA

Series

LF1B-N

Standards Met

CE, cULus Lisited

Lamp Supplied

Yes

Country of Origin

Japan

€ 230.96

€ 230.96 Each (Exc. Vat)

€ 286.39

€ 286.39 Each (inc. VAT)

Idec LF1B-N Series LED LED Illumination Unit, 24 V dc, 330 mm Length, 4.4 W, 5500K

€ 230.96

€ 230.96 Each (Exc. Vat)

€ 286.39

€ 286.39 Each (inc. VAT)

Idec LF1B-N Series LED LED Illumination Unit, 24 V dc, 330 mm Length, 4.4 W, 5500K

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Idec

Lamp Type

LED

Type

LED Illumination Unit

Cabinet Lighting Type

LED Illumination Unit

Voltage Rating

24 V dc

Length

330 mm

Width

27.5 mm

Depth

16 mm

Wattage

4.4 W

Colour Temperature

5500K

Light Colour

White

Diffuser Finish

Clear

Model

LF1B-NC3P-2THWW2-3M

Current Rating

180 mA

Series

LF1B-N

Standards Met

CE, cULus Lisited

Lamp Supplied

Yes

Country of Origin

Japan