Idec Plug In Power Relay, 24V dc Coil, 4PDT

RS Stock No.: 813-5113Brand: IdecManufacturers Part No.: RU4S-D24
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Idec

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Number of Poles

4

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

30V dc

Maximum Switching Voltage (DC)

30V dc

Length

27.5mm

Coil Resistance

605Ω

Coil Power

1W

Height

35mm

Life

200000 Operations

Contact Material

Gold Plated

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

2.5kV ac

Depth

21mm

Maximum Switching Power AC

1.5 kVA

Maximum Switching Power DC

180 W

Application

Power

Country of Origin

Japan

Product details

RU Series

RU series plug-in relays with LED.

Mechanical flag indicator with five easy-to-see windows for greatest visibility
Snap-on marking plate for relay indentification
No internal wires
Solder-free construction
Non-polarised green LED for visual verification of voltage applied
IP40 protection
Operating temperature: -55 ºC to 70 ºC
Wide range of accessories also available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 15.58

€ 15.58 Each (Exc. Vat)

€ 19.32

€ 19.32 Each (inc. VAT)

Idec Plug In Power Relay, 24V dc Coil, 4PDT

€ 15.58

€ 15.58 Each (Exc. Vat)

€ 19.32

€ 19.32 Each (inc. VAT)

Idec Plug In Power Relay, 24V dc Coil, 4PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 15.58
5 - 9€ 15.30
10+€ 14.90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Idec

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Number of Poles

4

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

30V dc

Maximum Switching Voltage (DC)

30V dc

Length

27.5mm

Coil Resistance

605Ω

Coil Power

1W

Height

35mm

Life

200000 Operations

Contact Material

Gold Plated

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

2.5kV ac

Depth

21mm

Maximum Switching Power AC

1.5 kVA

Maximum Switching Power DC

180 W

Application

Power

Country of Origin

Japan

Product details

RU Series

RU series plug-in relays with LED.

Mechanical flag indicator with five easy-to-see windows for greatest visibility
Snap-on marking plate for relay indentification
No internal wires
Solder-free construction
Non-polarised green LED for visual verification of voltage applied
IP40 protection
Operating temperature: -55 ºC to 70 ºC
Wide range of accessories also available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more