Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Idec Retroreflective Photoelectric Sensor, Block Sensor, 1.3 m → 5 m Detection Range

RS Stock No.: 179-5317Brand: IdecManufacturers Part No.: SA1E-PP1C
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Idec

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

1.3 m → 5 m

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

30 mA

Response Time

1 ms

Maximum Operating Temperature

+55°C

Series

SA1E

Housing Material

PBT, PC

Minimum Operating Temperature

-25°C

Mounting Type

Flange Mount

Standards Met

CE Certified, cULus Listed

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Idec Retroreflective Photoelectric Sensor, Block Sensor, 1.3 m → 5 m Detection Range

P.O.A.

Idec Retroreflective Photoelectric Sensor, Block Sensor, 1.3 m → 5 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Idec

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

1.3 m → 5 m

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

30 mA

Response Time

1 ms

Maximum Operating Temperature

+55°C

Series

SA1E

Housing Material

PBT, PC

Minimum Operating Temperature

-25°C

Mounting Type

Flange Mount

Standards Met

CE Certified, cULus Listed

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more