Technical Document
Specifications
Brand
IdecMounting Type
Panel Mount
Cutout Diameter
16mm
Contact Configuration
DPST
Push Button Actuation
Push Lock Turn Reset
Voltage Rating
24V
Illuminated
No
Series
XA1E
IP Rating
IP65, IP67, IP69K
Country of Origin
Japan
Stock information temporarily unavailable.
€ 75.31
€ 75.31 Each (Exc. Vat)
€ 93.38
€ 93.38 Each (inc. VAT)
Idec XA1E Series Push Lock Turn Reset Emergency Stop Push Button, Panel Mount, 16mm Cutout, DPST, IP65, IP67, IP69K
1
€ 75.31
€ 75.31 Each (Exc. Vat)
€ 93.38
€ 93.38 Each (inc. VAT)
Idec XA1E Series Push Lock Turn Reset Emergency Stop Push Button, Panel Mount, 16mm Cutout, DPST, IP65, IP67, IP69K
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
IdecMounting Type
Panel Mount
Cutout Diameter
16mm
Contact Configuration
DPST
Push Button Actuation
Push Lock Turn Reset
Voltage Rating
24V
Illuminated
No
Series
XA1E
IP Rating
IP65, IP67, IP69K
Country of Origin
Japan