Idec Spring Return Selector Switch - (SPDT) 22mm Cutout Diameter, Illuminated 2 Positions

RS Stock No.: 168-2632Brand: IdecManufacturers Part No.: YW1S-2E11Distrelec Article No.: 30102799
brand-logo
View all in Selector Switches

Technical Document

Specifications

Brand

Idec

Selector Switch Type

Selector Switch Complete Unit

Number of Positions

2

Actuator Type

Spring Return

Contact Configuration

SPDT

IP Rating

IP65

Angle of Throw

90°

Maximum Current

10A

Series

YW

Cutout Diameter

22mm

Terminal Type

Screw

Illuminated

Yes

Switch Actuation

Maintained

Maximum DC Voltage

600V

Number Of Keys

1

Distrelec Product Id

30102799

Country of Origin

China

Stock information temporarily unavailable.

€ 19.66

€ 19.66 Each (Exc. Vat)

€ 24.38

€ 24.38 Each (inc. VAT)

Idec Spring Return Selector Switch - (SPDT) 22mm Cutout Diameter, Illuminated 2 Positions

€ 19.66

€ 19.66 Each (Exc. Vat)

€ 24.38

€ 24.38 Each (inc. VAT)

Idec Spring Return Selector Switch - (SPDT) 22mm Cutout Diameter, Illuminated 2 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Idec

Selector Switch Type

Selector Switch Complete Unit

Number of Positions

2

Actuator Type

Spring Return

Contact Configuration

SPDT

IP Rating

IP65

Angle of Throw

90°

Maximum Current

10A

Series

YW

Cutout Diameter

22mm

Terminal Type

Screw

Illuminated

Yes

Switch Actuation

Maintained

Maximum DC Voltage

600V

Number Of Keys

1

Distrelec Product Id

30102799

Country of Origin

China