ifm electronic Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m

RS Stock No.: 140-111Brand: ifm electronicManufacturers Part No.: EVC002
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Cross Sectional Area

0.34 mm²

Number of Cores

4

Length

5m

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Current Rating

4 A

IP Rating

IP65, IP67, IP68, IP69K

Outer Diameter

4.3mm

American Wire Gauge

22 AWG

Fire Behaviour

Halogen Free

Country of Origin

Poland

Product details

Sensor for use in factory automation

Excellent IP67 sealing
Vibration-resistant construction
Increased switching distance
Increased torques
Corrosion-resistant connector M12
Short-circuit and reverse polarity proof, overload resistant

Stock information temporarily unavailable.

€ 30.23

€ 30.23 Each (Exc. Vat)

€ 37.49

€ 37.49 Each (inc. VAT)

ifm electronic Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m

€ 30.23

€ 30.23 Each (Exc. Vat)

€ 37.49

€ 37.49 Each (inc. VAT)

ifm electronic Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

0.34 mm²

Number of Cores

4

Length

5m

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Current Rating

4 A

IP Rating

IP65, IP67, IP68, IP69K

Outer Diameter

4.3mm

American Wire Gauge

22 AWG

Fire Behaviour

Halogen Free

Country of Origin

Poland

Product details

Sensor for use in factory automation

Excellent IP67 sealing
Vibration-resistant construction
Increased switching distance
Increased torques
Corrosion-resistant connector M12
Short-circuit and reverse polarity proof, overload resistant