E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ifm electronic Barrel-Style Proximity Sensor, M12 x 1, 4 mm Detection, PNP Output, 10 → 30 V dc, IP67

RS Stock No.: 370-7524Brand: ifm electronicManufacturers Part No.: IFS200
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Body Style

Barrel

Thread Size

M12 x 1

Output Type

PNP

Detection Range

4 mm

Terminal Type

M12 Connector

IP Rating

IP67

Supply Voltage

10 → 30 V dc

Length

45mm

Maximum dc Voltage

30V

Mounting Type

Flush Mount

Switching Current

100 mA

Maximum Switching Frequency

700Hz

Housing Material

Bronze Plated Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

ifm electronic Barrel-Style Proximity Sensor, M12 x 1, 4 mm Detection, PNP Output, 10 → 30 V dc, IP67

P.O.A.

ifm electronic Barrel-Style Proximity Sensor, M12 x 1, 4 mm Detection, PNP Output, 10 → 30 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Style

Barrel

Thread Size

M12 x 1

Output Type

PNP

Detection Range

4 mm

Terminal Type

M12 Connector

IP Rating

IP67

Supply Voltage

10 → 30 V dc

Length

45mm

Maximum dc Voltage

30V

Mounting Type

Flush Mount

Switching Current

100 mA

Maximum Switching Frequency

700Hz

Housing Material

Bronze Plated Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Country of Origin

Germany