ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 7 mm Detection, PNP NC, 10 → 36 V dc

RS Stock No.: 370-7445Brand: ifm electronicManufacturers Part No.: IFS207Distrelec Article No.: 13757723
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

7 mm

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

50mm

Mounting Type

Non-Flush

Housing Material

Bronze Plated Brass

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

700Hz

Switching Current

100 mA

Switching Frequency

700 Hz

Short Circuit Overload Protection

Yes

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

Sensor for use in factory automation

Excellent IP67 sealing
Vibration-resistant construction
Increased switching distance
Increased torques
Corrosion-resistant connector M12
Short-circuit and reverse polarity proof, overload resistant

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 94.55

€ 94.55 Each (Exc. Vat)

€ 117.24

€ 117.24 Each (inc. VAT)

ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 7 mm Detection, PNP NC, 10 → 36 V dc

€ 94.55

€ 94.55 Each (Exc. Vat)

€ 117.24

€ 117.24 Each (inc. VAT)

ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 7 mm Detection, PNP NC, 10 → 36 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

7 mm

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

50mm

Mounting Type

Non-Flush

Housing Material

Bronze Plated Brass

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

700Hz

Switching Current

100 mA

Switching Frequency

700 Hz

Short Circuit Overload Protection

Yes

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

Sensor for use in factory automation

Excellent IP67 sealing
Vibration-resistant construction
Increased switching distance
Increased torques
Corrosion-resistant connector M12
Short-circuit and reverse polarity proof, overload resistant

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more