E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP/NPN NO/NC, 10 → 36 V dc

RS Stock No.: 335-6485Brand: ifm electronicManufacturers Part No.: IG5954
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

12 mm

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

72mm

Mounting Type

Non-Flush

Housing Material

Bronze Plated Brass

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

250Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

250 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

Quadranorm Plus

Features and benefits

Optalloy plated brass housing
IP67
Four switching status LEDs
A setting LED to indicate optimum sensing range
Operating temperature range -25 → +70°C
4mA No load current
Short circuit, overload and reverse polarity protection

Stock information temporarily unavailable.

€ 107.26

€ 107.26 Each (Exc. Vat)

€ 133.00

€ 133.00 Each (inc. VAT)

ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP/NPN NO/NC, 10 → 36 V dc

€ 107.26

€ 107.26 Each (Exc. Vat)

€ 133.00

€ 133.00 Each (inc. VAT)

ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP/NPN NO/NC, 10 → 36 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

12 mm

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

72mm

Mounting Type

Non-Flush

Housing Material

Bronze Plated Brass

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

250Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

250 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

Quadranorm Plus

Features and benefits

Optalloy plated brass housing
IP67
Four switching status LEDs
A setting LED to indicate optimum sensing range
Operating temperature range -25 → +70°C
4mA No load current
Short circuit, overload and reverse polarity protection