ifm electronic Cylinder Sensor Pneumatic Cylinder Sensor, IP65, IP67, 10 → 30V dc, NO/NC Operation, MK, with LED

RS Stock No.: 595-552Brand: ifm electronicManufacturers Part No.: MK5803
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Type

Cylinder Sensor

Supply Voltage

10 → 30V dc

Manufacturer Series

MK

LED Indicator

Yes

Operation

NO/NC

IP Rating

IP65, IP67

Model Number p

MK5803

Country of Origin

Poland

€ 190.79

€ 190.79 Each (Exc. Vat)

€ 236.58

€ 236.58 Each (inc. VAT)

ifm electronic Cylinder Sensor Pneumatic Cylinder Sensor, IP65, IP67, 10 → 30V dc, NO/NC Operation, MK, with LED

€ 190.79

€ 190.79 Each (Exc. Vat)

€ 236.58

€ 236.58 Each (inc. VAT)

ifm electronic Cylinder Sensor Pneumatic Cylinder Sensor, IP65, IP67, 10 → 30V dc, NO/NC Operation, MK, with LED

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Type

Cylinder Sensor

Supply Voltage

10 → 30V dc

Manufacturer Series

MK

LED Indicator

Yes

Operation

NO/NC

IP Rating

IP65, IP67

Model Number p

MK5803

Country of Origin

Poland