ifm electronic OY Series IFM Electronics Light Beam Measuring Light Grid, 210 Beam(s), 10m Max Range

RS Stock No.: 597-057Brand: ifm electronicManufacturers Part No.: OY5113
brand-logo
View all in Light Detection and Ranging

Technical Document

Specifications

Range

IFM Electronics

Series

OY

Component Type

Measuring Light Grid

Minimum Scanning Distance

0m

Maximum Scanning Distance

10m

Number Of Beams

210

Country of Origin

Italy

€ 6,888.71

€ 6,888.71 Each (Exc. Vat)

€ 8,542.00

€ 8,542.00 Each (inc. VAT)

ifm electronic OY Series IFM Electronics Light Beam Measuring Light Grid, 210 Beam(s), 10m Max Range

€ 6,888.71

€ 6,888.71 Each (Exc. Vat)

€ 8,542.00

€ 8,542.00 Each (inc. VAT)

ifm electronic OY Series IFM Electronics Light Beam Measuring Light Grid, 210 Beam(s), 10m Max Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Range

IFM Electronics

Series

OY

Component Type

Measuring Light Grid

Minimum Scanning Distance

0m

Maximum Scanning Distance

10m

Number Of Beams

210

Country of Origin

Italy