ifm electronic SR5 Series DIN Rail Mount Flow Controller, PNP Output, 19 → 36 V

RS Stock No.: 596-291Brand: ifm electronicManufacturers Part No.: SR5900
brand-logo
View all in Flow Controllers

Technical Document

Specifications

Electrical Connection

Connector 1 x M12 coding A

Control Output

PNP

Mounting Style

DIN Rail Mount

Supply Voltage

19 → 36 V

Series

SR5

Country of Origin

Romania

€ 491.42

€ 491.42 Each (Exc. Vat)

€ 609.36

€ 609.36 Each (inc. VAT)

ifm electronic SR5 Series DIN Rail Mount Flow Controller, PNP Output, 19 → 36 V

€ 491.42

€ 491.42 Each (Exc. Vat)

€ 609.36

€ 609.36 Each (inc. VAT)

ifm electronic SR5 Series DIN Rail Mount Flow Controller, PNP Output, 19 → 36 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Electrical Connection

Connector 1 x M12 coding A

Control Output

PNP

Mounting Style

DIN Rail Mount

Supply Voltage

19 → 36 V

Series

SR5

Country of Origin

Romania