Technical Document
Specifications
Brand
ifm electronicElectrical Connection
Fuse
Control Output
Relay
Mounting Style
Threaded
Supply Voltage
240 V ac
Pipe Diameter Range
50 MM
Series
SR
Country of Origin
Romania
€ 541.61
€ 541.61 Each (Exc. Vat)
€ 671.60
€ 671.60 Each (inc. VAT)
ifm electronic SR Series Threaded Flow Controller, Relay Output, 240 V ac, 50 mm Pipe
1
€ 541.61
€ 541.61 Each (Exc. Vat)
€ 671.60
€ 671.60 Each (inc. VAT)
ifm electronic SR Series Threaded Flow Controller, Relay Output, 240 V ac, 50 mm Pipe
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ifm electronicElectrical Connection
Fuse
Control Output
Relay
Mounting Style
Threaded
Supply Voltage
240 V ac
Pipe Diameter Range
50 MM
Series
SR
Country of Origin
Romania
