E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ifm electronic PT100 RTD Sensor, 6mm Dia, 86mm Long, 4 Wire, G1/2, +150°C Max

RS Stock No.: 134-8500Brand: ifm electronicManufacturers Part No.: TM4431
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Sensor Type

PT100

Probe Length

86mm

Probe Diameter

6mm

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

+150°C

Termination Type

M12 Connector

Probe Material

Stainless Steel

Process Connection

G1/2

Number Of Wires

4

Response Time

3 s

Country of Origin

United States

Product details

ifm Electronic TM/TT Series Temperature Transmitter

Ifm Electronic TM/TT series temperature probe sensors ensure very precise temperature measurement using a Pt100 element. The TM/TT sensors feature a thin sensor tip that results in an extremely fast response time.

Features and Benefits

Pt100 sensor element
Fast response time
High grade 316 stainless steel
IP69K Rated
High pressure resistance

Stock information temporarily unavailable.

€ 202.82

€ 202.82 Each (Exc. Vat)

€ 251.50

€ 251.50 Each (inc. VAT)

ifm electronic PT100 RTD Sensor, 6mm Dia, 86mm Long, 4 Wire, G1/2, +150°C Max

€ 202.82

€ 202.82 Each (Exc. Vat)

€ 251.50

€ 251.50 Each (inc. VAT)

ifm electronic PT100 RTD Sensor, 6mm Dia, 86mm Long, 4 Wire, G1/2, +150°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Type

PT100

Probe Length

86mm

Probe Diameter

6mm

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

+150°C

Termination Type

M12 Connector

Probe Material

Stainless Steel

Process Connection

G1/2

Number Of Wires

4

Response Time

3 s

Country of Origin

United States

Product details

ifm Electronic TM/TT Series Temperature Transmitter

Ifm Electronic TM/TT series temperature probe sensors ensure very precise temperature measurement using a Pt100 element. The TM/TT sensors feature a thin sensor tip that results in an extremely fast response time.

Features and Benefits

Pt100 sensor element
Fast response time
High grade 316 stainless steel
IP69K Rated
High pressure resistance