Technical Document
Specifications
Brand
IgusWidth
26 mm
Depth
24mm
Trunking/Chain Type
Cable Chain
Colour
Black
Material
Igumid G
Length
1m
Minimum Bend Radius
75 mm
Series
15, e-chain
Country of Origin
Germany
You may be interested in
Igus 10, e-chain Black Cable Chain - Flexible Slot, W26 mm x D23mm, L1m, 75 mm Min. Bend Radius, Igumid GBrand: Igus
€ 52.08Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Igus 15, e-chain Black Cable Chain, W26 mm x D24mm, L1m, 75 mm Min. Bend Radius, Igumid G
1
P.O.A.
Igus 15, e-chain Black Cable Chain, W26 mm x D24mm, L1m, 75 mm Min. Bend Radius, Igumid G
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Igus 10, e-chain Black Cable Chain - Flexible Slot, W26 mm x D23mm, L1m, 75 mm Min. Bend Radius, Igumid GBrand: Igus
€ 52.08Each (Exc. Vat)
Technical Document
Specifications
Brand
IgusWidth
26 mm
Depth
24mm
Trunking/Chain Type
Cable Chain
Colour
Black
Material
Igumid G
Length
1m
Minimum Bend Radius
75 mm
Series
15, e-chain
Country of Origin
Germany
You may be interested in
Igus 10, e-chain Black Cable Chain - Flexible Slot, W26 mm x D23mm, L1m, 75 mm Min. Bend Radius, Igumid GBrand: Igus
€ 52.08Each (Exc. Vat)