Technical Document
Specifications
Brand
IgusWidth
75 mm
Depth
35mm
Trunking/Chain Type
Cable Chain
Colour
Black
Material
Igumid G
Length
1m
Slot Type
Flexible
Minimum Bend Radius
100 mm
Fire Behaviour
Flame Retardant
Series
2650, e-chain
Country of Origin
Germany
Product details
Energy Chain® - E2
Chains for various applications
Large pins for long service life
Smooth interior for long cable life
Dirt-repellant exterior (fully enclosed tubes only)
Tapered insertion point for easy assembly
Chain supplied in 1 m lengths
€ 94.47
€ 94.47 Each (Exc. Vat)
€ 117.14
€ 117.14 Each (inc. VAT)
1
€ 94.47
€ 94.47 Each (Exc. Vat)
€ 117.14
€ 117.14 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 94.47 |
10 - 49 | € 91.13 |
50+ | € 87.63 |
Technical Document
Specifications
Brand
IgusWidth
75 mm
Depth
35mm
Trunking/Chain Type
Cable Chain
Colour
Black
Material
Igumid G
Length
1m
Slot Type
Flexible
Minimum Bend Radius
100 mm
Fire Behaviour
Flame Retardant
Series
2650, e-chain
Country of Origin
Germany
Product details
Energy Chain® - E2
Chains for various applications
Large pins for long service life
Smooth interior for long cable life
Dirt-repellant exterior (fully enclosed tubes only)
Tapered insertion point for easy assembly
Chain supplied in 1 m lengths