Technical Document
Specifications
Brand
IgusWidth
95 mm
Depth
64mm
Trunking/Chain Type
Cable Chain
Colour
Black
Length
1m
Minimum Bend Radius
200 mm
Series
350, e-chain
Country of Origin
Germany
You may be interested in
Igus 3500, e-chain Black Cable Chain - Flexible Slot, W95 mm x D64mm, L1m, 200 mm Min. Bend Radius, Igumid GBrand: Igus
€ 154.59Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Lightweight energy chain 95x64mm
1
P.O.A.
Lightweight energy chain 95x64mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Igus 3500, e-chain Black Cable Chain - Flexible Slot, W95 mm x D64mm, L1m, 200 mm Min. Bend Radius, Igumid GBrand: Igus
€ 154.59Each (Exc. Vat)
Technical Document
Specifications
Brand
IgusWidth
95 mm
Depth
64mm
Trunking/Chain Type
Cable Chain
Colour
Black
Length
1m
Minimum Bend Radius
200 mm
Series
350, e-chain
Country of Origin
Germany
You may be interested in
Igus 3500, e-chain Black Cable Chain - Flexible Slot, W95 mm x D64mm, L1m, 200 mm Min. Bend Radius, Igumid GBrand: Igus
€ 154.59Each (Exc. Vat)