Technical Document
Specifications
Brand
IgusInside Diameter
12mm
Outside Diameter
28mm
Race Width
8mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Number of Rows
1
Partial Bearing Code
6001
Country of Origin
Germany
€ 11.17
€ 11.17 Each (Exc. Vat)
€ 13.85
€ 13.85 Each (inc. VAT)
1
€ 11.17
€ 11.17 Each (Exc. Vat)
€ 13.85
€ 13.85 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
IgusInside Diameter
12mm
Outside Diameter
28mm
Race Width
8mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Number of Rows
1
Partial Bearing Code
6001
Country of Origin
Germany