E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Igus E4.56, e-chain Black Cable Chain - Flexible Slot, W284 mm x D84mm, L1m, 300 mm Min. Bend Radius, Igumid G

RS Stock No.: 814-2092Brand: IgusManufacturers Part No.: E4.56.25.300.0
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Brand

Igus

Width

284 mm

Depth

84mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid G

Length

1m

Slot Type

Flexible

Minimum Bend Radius

300 mm

Series

E4.56, e-chain

Country of Origin

Germany

Product details

Energy Chain® - E4/1 (56 Series)

The igus E4-1 system combines all the benefits of its three predecessors in the E4 range. E4-1 cable carriers offer greater stability with the same or smaller dimensions while almost all the accessories and mounting brackets are the same. With igus® E4-1 cable chains, the service life of your application can be increased and costs significantly reduced.

Smooth, cable friendly interior surfaces
Low noise operation thanks to integrated brake on the radial stop dogs
Sound dampers available as an additional noise-reducing feature
Suitable for a wide range of applications
Numerous interior separation options available
Widths up to 2000 mm through extension links
To open on both sides
Max. travel distance: Over 200 m

Energy Chain® - E4/0 (56 Series)

Stock information temporarily unavailable.

€ 338.50

€ 338.50 Each (Exc. Vat)

€ 419.74

€ 419.74 Each (inc. VAT)

Igus E4.56, e-chain Black Cable Chain - Flexible Slot, W284 mm x D84mm, L1m, 300 mm Min. Bend Radius, Igumid G

€ 338.50

€ 338.50 Each (Exc. Vat)

€ 419.74

€ 419.74 Each (inc. VAT)

Igus E4.56, e-chain Black Cable Chain - Flexible Slot, W284 mm x D84mm, L1m, 300 mm Min. Bend Radius, Igumid G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Igus

Width

284 mm

Depth

84mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid G

Length

1m

Slot Type

Flexible

Minimum Bend Radius

300 mm

Series

E4.56, e-chain

Country of Origin

Germany

Product details

Energy Chain® - E4/1 (56 Series)

The igus E4-1 system combines all the benefits of its three predecessors in the E4 range. E4-1 cable carriers offer greater stability with the same or smaller dimensions while almost all the accessories and mounting brackets are the same. With igus® E4-1 cable chains, the service life of your application can be increased and costs significantly reduced.

Smooth, cable friendly interior surfaces
Low noise operation thanks to integrated brake on the radial stop dogs
Sound dampers available as an additional noise-reducing feature
Suitable for a wide range of applications
Numerous interior separation options available
Widths up to 2000 mm through extension links
To open on both sides
Max. travel distance: Over 200 m

Energy Chain® - E4/0 (56 Series)