Igus N Series, NS-01-40-600, Linear Guide Rail 40mm width 600mm Length

RS Stock No.: 448-5483Brand: IgusManufacturers Part No.: NS-01-40-600
brand-logo
View all in Linear Guide Rails

Technical Document

Specifications

Brand

Igus

Rail Width

40mm

Rail Length

600mm

Manufacturer Series

N

Material

Anodised Aluminium

Static Load Rating

700N

Country of Origin

Germany

Product details

IGUS® Drylin N Linear Bearings

Low profile linear guide system
Available in 17, 27, 40 & 80mm widths
Replaceable polymer sliding elements
Anodised aluminium rails
Lubrication free
Light weight

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

€ 37.04

€ 37.04 Each (Exc. Vat)

€ 45.93

€ 45.93 Each (inc. VAT)

Igus N Series, NS-01-40-600, Linear Guide Rail 40mm width 600mm Length

€ 37.04

€ 37.04 Each (Exc. Vat)

€ 45.93

€ 45.93 Each (inc. VAT)

Igus N Series, NS-01-40-600, Linear Guide Rail 40mm width 600mm Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 37.04
5 - 9€ 36.10
10+€ 35.89

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Igus

Rail Width

40mm

Rail Length

600mm

Manufacturer Series

N

Material

Anodised Aluminium

Static Load Rating

700N

Country of Origin

Germany

Product details

IGUS® Drylin N Linear Bearings

Low profile linear guide system
Available in 17, 27, 40 & 80mm widths
Replaceable polymer sliding elements
Anodised aluminium rails
Lubrication free
Light weight

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in