Technical Document
Specifications
Brand
IgusManufacturer Series
N
For Rail Width
27mm
Carriage Length
40mm
Carriage Width
14mm
Dynamic Load Rating
300N
Static Load Rating
500N
Country of Origin
Germany
Product details
IGUS® Drylin N Linear Bearings
Low profile linear guide system
Available in 17, 27, 40 & 80mm widths
Replaceable polymer sliding elements
Anodised aluminium rails
Lubrication free
Light weight
€ 8.20
€ 8.20 Each (Exc. Vat)
€ 10.17
€ 10.17 Each (inc. VAT)
1
€ 8.20
€ 8.20 Each (Exc. Vat)
€ 10.17
€ 10.17 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 8.20 |
5 - 9 | € 8.01 |
10+ | € 7.94 |
Technical Document
Specifications
Brand
IgusManufacturer Series
N
For Rail Width
27mm
Carriage Length
40mm
Carriage Width
14mm
Dynamic Load Rating
300N
Static Load Rating
500N
Country of Origin
Germany
Product details
IGUS® Drylin N Linear Bearings
Low profile linear guide system
Available in 17, 27, 40 & 80mm widths
Replaceable polymer sliding elements
Anodised aluminium rails
Lubrication free
Light weight