E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

IKO Nippon Thompson NTB1730AS 17mm I.D Thrust Roller Bearing, 30mm O.D

RS Stock No.: 198-8888Brand: IKO Nippon ThompsonManufacturers Part No.: NTB1730AS
brand-logo
View all in Roller Bearings

Technical Document

Specifications

Inside Diameter

17mm

Outside Diameter

30mm

Roller Bearing Type

Thrust

Race Width

2mm

Bore Type

Parallel

Material

Metal

Static Load Rating

32.9kN

Cage Material

Steel

Number of Rows

1

Dynamic Load Rating

9.32kN

Limiting Speed

11000rpm

Maximum Speed - Oil

11000rpm

Country of Origin

Japan

Product details

Axial Needle Roller Bearings with Washers

Axial needle roller bearings should preferably be guarded on to the shaft
Space saving can be achieved if the faces of the adjacent parts are designed as raceways, so that washers can be dispensed with
Hardened steel cages
High load carrying capacity
High rigidity/space ratio

Supplied with

two axial washers.

You may be interested in
Stock information temporarily unavailable.

€ 8.22

€ 8.22 Each (Exc. Vat)

€ 10.19

€ 10.19 Each (inc. VAT)

IKO Nippon Thompson NTB1730AS 17mm I.D Thrust Roller Bearing, 30mm O.D

€ 8.22

€ 8.22 Each (Exc. Vat)

€ 10.19

€ 10.19 Each (inc. VAT)

IKO Nippon Thompson NTB1730AS 17mm I.D Thrust Roller Bearing, 30mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 8.22
5 - 9€ 8.01
10 - 24€ 7.99
25+€ 7.91
You may be interested in

Technical Document

Specifications

Inside Diameter

17mm

Outside Diameter

30mm

Roller Bearing Type

Thrust

Race Width

2mm

Bore Type

Parallel

Material

Metal

Static Load Rating

32.9kN

Cage Material

Steel

Number of Rows

1

Dynamic Load Rating

9.32kN

Limiting Speed

11000rpm

Maximum Speed - Oil

11000rpm

Country of Origin

Japan

Product details

Axial Needle Roller Bearings with Washers

Axial needle roller bearings should preferably be guarded on to the shaft
Space saving can be achieved if the faces of the adjacent parts are designed as raceways, so that washers can be dispensed with
Hardened steel cages
High load carrying capacity
High rigidity/space ratio

Supplied with

two axial washers.

You may be interested in