IKO Nippon Thompson TAFI102216 10mm I.D Needle Roller Bearing, 22mm O.D

RS Stock No.: 198-9235Brand: IKO Nippon ThompsonManufacturers Part No.: TAFI102216
brand-logo
View all in Roller Bearings

Technical Document

Specifications

Inside Diameter

10mm

Outside Diameter

22mm

Roller Bearing Type

Needle

Race Width

16mm

Bore Type

Parallel

Static Load Rating

13.7kN

Number of Rows

1

Dynamic Load Rating

11.7kN

End Type

Open

Maximum Speed - Oil

30000rpm

Maximum Speed - Grease

18000rpm

Country of Origin

Japan

Product details

Needle Roller Bearing with Inner Ring

May be used with or without inner ring, depending on shaft finish and hardness
Space saving design
High load carrying capacity

Stock information temporarily unavailable.

€ 24.12

€ 24.12 Each (Exc. Vat)

€ 29.91

€ 29.91 Each (inc. VAT)

IKO Nippon Thompson TAFI102216 10mm I.D Needle Roller Bearing, 22mm O.D

€ 24.12

€ 24.12 Each (Exc. Vat)

€ 29.91

€ 29.91 Each (inc. VAT)

IKO Nippon Thompson TAFI102216 10mm I.D Needle Roller Bearing, 22mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 24.12
5 - 9€ 23.49
10 - 24€ 23.36
25+€ 23.21

Technical Document

Specifications

Inside Diameter

10mm

Outside Diameter

22mm

Roller Bearing Type

Needle

Race Width

16mm

Bore Type

Parallel

Static Load Rating

13.7kN

Number of Rows

1

Dynamic Load Rating

11.7kN

End Type

Open

Maximum Speed - Oil

30000rpm

Maximum Speed - Grease

18000rpm

Country of Origin

Japan

Product details

Needle Roller Bearing with Inner Ring

May be used with or without inner ring, depending on shaft finish and hardness
Space saving design
High load carrying capacity