Technical Document
Specifications
Brand
IKO Nippon ThompsonInside Diameter
6mm
Outside Diameter
10mm
Roller Bearing Type
Needle
Race Width
9mm
Bore Type
Parallel
Static Load Rating
2.45kN
Number of Rows
1
Dynamic Load Rating
2.49kN
End Type
Open
Maximum Speed - Oil
50000rpm
Maximum Speed - Grease
33000rpm
Country of Origin
Japan
Product details
Drawn Cup Needle Roller Bearing
Small radial section height makes this bearing type invaluable in appliactions where space is at a premium
Stands very high loads
Efficient at high speeds
Large grease reservoir
€ 10.24
€ 5.12 Each (In a Pack of 2) (Exc. Vat)
€ 12.70
€ 6.349 Each (In a Pack of 2) (inc. VAT)
2
€ 10.24
€ 5.12 Each (In a Pack of 2) (Exc. Vat)
€ 12.70
€ 6.349 Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | € 5.12 | € 10.24 |
10 - 18 | € 4.96 | € 9.92 |
20 - 48 | € 4.93 | € 9.86 |
50+ | € 4.91 | € 9.82 |
Technical Document
Specifications
Brand
IKO Nippon ThompsonInside Diameter
6mm
Outside Diameter
10mm
Roller Bearing Type
Needle
Race Width
9mm
Bore Type
Parallel
Static Load Rating
2.45kN
Number of Rows
1
Dynamic Load Rating
2.49kN
End Type
Open
Maximum Speed - Oil
50000rpm
Maximum Speed - Grease
33000rpm
Country of Origin
Japan
Product details
Drawn Cup Needle Roller Bearing
Small radial section height makes this bearing type invaluable in appliactions where space is at a premium
Stands very high loads
Efficient at high speeds
Large grease reservoir