Technical Document
Specifications
Brand
IMSCoaxial Connector Type
SMB Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG174/U, RG188 A/U, RG316/U
Size
Subminiature
Contact Material
Stainless Steel
Country of Origin
Hungary
Product details
SMB Cable Plug
€ 24.75
€ 24.75 Each (Exc. Vat)
€ 30.69
€ 30.69 Each (inc. VAT)
1
€ 24.75
€ 24.75 Each (Exc. Vat)
€ 30.69
€ 30.69 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 24.75 |
25 - 99 | € 23.00 |
100 - 249 | € 22.08 |
250 - 499 | € 21.17 |
500+ | € 20.65 |
Technical Document
Specifications
Brand
IMSCoaxial Connector Type
SMB Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG174/U, RG188 A/U, RG316/U
Size
Subminiature
Contact Material
Stainless Steel
Country of Origin
Hungary
Product details