Technical Document
Specifications
Brand
INAInside Diameter
17mm
Outside Diameter
25mm
Roller Bearing Type
Needle
Race Width
16mm
Bore Type
Parallel
Static Load Rating
15000N
Cage Material
Sheet Steel
Number of Rows
1
Dynamic Load Rating
13500N
End Type
Open
Reference Speed
15300rpm
Limiting Speed
22600rpm
Fatigue Limit Load
2800N
Maximum Speed - Oil
22000rpm
€ 26.16
€ 26.16 Each (Exc. Vat)
€ 32.44
€ 32.44 Each (inc. VAT)
1
€ 26.16
€ 26.16 Each (Exc. Vat)
€ 32.44
€ 32.44 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 26.16 |
5 - 9 | € 25.53 |
10 - 24 | € 25.35 |
25+ | € 25.19 |
Technical Document
Specifications
Brand
INAInside Diameter
17mm
Outside Diameter
25mm
Roller Bearing Type
Needle
Race Width
16mm
Bore Type
Parallel
Static Load Rating
15000N
Cage Material
Sheet Steel
Number of Rows
1
Dynamic Load Rating
13500N
End Type
Open
Reference Speed
15300rpm
Limiting Speed
22600rpm
Fatigue Limit Load
2800N
Maximum Speed - Oil
22000rpm