E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

3 Hole Flange Bearing Unit, PCFTR40-XL, 40mm ID

RS Stock No.: 260-0148Brand: INAManufacturers Part No.: PCFTR40-XL
brand-logo
View all in Bearing Units

Technical Document

Specifications

Brand

INA

Inside Diameter

40mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

3

Material

Cast Iron

Length

137mm

Depth

51mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 137.69

€ 137.69 Each (Exc. Vat)

€ 170.74

€ 170.74 Each (inc. VAT)

3 Hole Flange Bearing Unit, PCFTR40-XL, 40mm ID

€ 137.69

€ 137.69 Each (Exc. Vat)

€ 170.74

€ 170.74 Each (inc. VAT)

3 Hole Flange Bearing Unit, PCFTR40-XL, 40mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

INA

Inside Diameter

40mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

3

Material

Cast Iron

Length

137mm

Depth

51mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more