Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
36 A
Maximum Drain Source Voltage
1200 V
Series
CoolSiC
Package Type
TO-247
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
0.06 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4.5V
Number of Elements per Chip
1
Transistor Material
SiC
€ 36.47
€ 36.47 Each (Exc. Vat)
€ 45.22
€ 45.22 Each (inc. VAT)
Standard
1
€ 36.47
€ 36.47 Each (Exc. Vat)
€ 45.22
€ 45.22 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 36.47 |
5 - 9 | € 35.19 |
10 - 24 | € 34.95 |
25 - 49 | € 33.20 |
50+ | € 31.35 |
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
36 A
Maximum Drain Source Voltage
1200 V
Series
CoolSiC
Package Type
TO-247
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
0.06 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4.5V
Number of Elements per Chip
1
Transistor Material
SiC