Technical Document
Specifications
Brand
InfineonDiode Configuration
Single
Application
Switch
Maximum Forward Current
100mA
Maximum Reverse Voltage
50V
Typical Carrier Life Time
75ns
€ 2.50
€ 0.10 Each (In a Pack of 25) (Exc. Vat)
€ 3.10
€ 0.124 Each (In a Pack of 25) (inc. VAT)
Infineon BAR6302VH6327XTSA1 PIN Diode, 100mA, 50V
Select packaging type
Standard
25
€ 2.50
€ 0.10 Each (In a Pack of 25) (Exc. Vat)
€ 3.10
€ 0.124 Each (In a Pack of 25) (inc. VAT)
Infineon BAR6302VH6327XTSA1 PIN Diode, 100mA, 50V
Stock information temporarily unavailable.
Select packaging type
Standard
25
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
InfineonDiode Configuration
Single
Application
Switch
Maximum Forward Current
100mA
Maximum Reverse Voltage
50V
Typical Carrier Life Time
75ns