E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Infineon BB535E7904HTSA1 Varactor, 17.5pF min, 8.2:1 Tuning Ratio, 30V, 2-Pin SOD-323

RS Stock No.: 445-1907Brand: InfineonManufacturers Part No.: BB535E7904HTSA1
brand-logo
View all in Varactor Diodes

Technical Document

Specifications

Diode Configuration

Single

Number of Elements per Chip

1

Application

Tuner

Minimum Diode Capacitance

17.5pF

Maximum Reverse Voltage

30V

Minimum Tuning Ratio

8.2

Mounting Type

Surface Mount

Package Type

SOD-323

Pin Count

2

Tuning Ratio Test Condition

1 → 28V

Dimensions

1.7 x 1.25 x 1.05mm

Height

1.05mm

Length

1.7mm

Maximum Operating Temperature

+150 °C

PRICED TO CLEAR

Yes

Width

1.25mm

Minimum Operating Temperature

-55 °C

Product details

Varicap Diodes / Varactor Diodes, Infineon

Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of application, including RF tuning, Voltage Controlled Oscillators and filters, Frequency Synthesizers and Multipliers.

Diodes and Rectifiers, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Infineon BB535E7904HTSA1 Varactor, 17.5pF min, 8.2:1 Tuning Ratio, 30V, 2-Pin SOD-323
Select packaging type

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Infineon BB535E7904HTSA1 Varactor, 17.5pF min, 8.2:1 Tuning Ratio, 30V, 2-Pin SOD-323
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Diode Configuration

Single

Number of Elements per Chip

1

Application

Tuner

Minimum Diode Capacitance

17.5pF

Maximum Reverse Voltage

30V

Minimum Tuning Ratio

8.2

Mounting Type

Surface Mount

Package Type

SOD-323

Pin Count

2

Tuning Ratio Test Condition

1 → 28V

Dimensions

1.7 x 1.25 x 1.05mm

Height

1.05mm

Length

1.7mm

Maximum Operating Temperature

+150 °C

PRICED TO CLEAR

Yes

Width

1.25mm

Minimum Operating Temperature

-55 °C

Product details

Varicap Diodes / Varactor Diodes, Infineon

Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of application, including RF tuning, Voltage Controlled Oscillators and filters, Frequency Synthesizers and Multipliers.

Diodes and Rectifiers, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in