Technical Document
Specifications
Brand
InfineonDiode Configuration
Single
Application
Switch
Number of Elements per Chip
1
Maximum Forward Current
20mA
Maximum Reverse Voltage
6V
€ 10.50
€ 0.42 Each (In a Pack of 25) (Exc. Vat)
€ 13.02
€ 0.521 Each (In a Pack of 25) (inc. VAT)
Standard
25
€ 10.50
€ 0.42 Each (In a Pack of 25) (Exc. Vat)
€ 13.02
€ 0.521 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 225 | € 0.42 | € 10.50 |
250 - 600 | € 0.39 | € 9.75 |
625 - 1225 | € 0.37 | € 9.25 |
1250 - 2475 | € 0.37 | € 9.25 |
2500+ | € 0.21 | € 5.25 |
Technical Document
Specifications
Brand
InfineonDiode Configuration
Single
Application
Switch
Number of Elements per Chip
1
Maximum Forward Current
20mA
Maximum Reverse Voltage
6V