Technical Document
Specifications
Brand
InfineonTransistor Type
NPN
Maximum DC Collector Current
210 mA
Maximum Collector Emitter Voltage
16 V
Package Type
SOT-23
Mounting Type
Surface Mount
Maximum Power Dissipation
700 mW
Transistor Configuration
Single
Maximum Collector Base Voltage
20 V
Maximum Emitter Base Voltage
3 V
Maximum Operating Frequency
5 GHz
Pin Count
3
Maximum Operating Temperature
+150 °C
Dimensions
2.9 x 1.3 x 1mm
Product details
RF Bipolar Transistors, Infineon
Bipolar Transistors, Infineon
€ 23.50
€ 0.47 Each (In a Pack of 50) (Exc. Vat)
€ 29.14
€ 0.583 Each (In a Pack of 50) (inc. VAT)
Standard
50
€ 23.50
€ 0.47 Each (In a Pack of 50) (Exc. Vat)
€ 29.14
€ 0.583 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 200 | € 0.47 | € 23.50 |
250 - 450 | € 0.31 | € 15.50 |
500 - 1200 | € 0.26 | € 13.00 |
1250 - 2450 | € 0.21 | € 10.50 |
2500+ | € 0.18 | € 9.00 |
Technical Document
Specifications
Brand
InfineonTransistor Type
NPN
Maximum DC Collector Current
210 mA
Maximum Collector Emitter Voltage
16 V
Package Type
SOT-23
Mounting Type
Surface Mount
Maximum Power Dissipation
700 mW
Transistor Configuration
Single
Maximum Collector Base Voltage
20 V
Maximum Emitter Base Voltage
3 V
Maximum Operating Frequency
5 GHz
Pin Count
3
Maximum Operating Temperature
+150 °C
Dimensions
2.9 x 1.3 x 1mm
Product details