E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Infineon BFR193WH6327XTSA1 NPN RF Bipolar Transistor, 80 mA, 12 V, 3-Pin SOT-323

RS Stock No.: 826-9364PBrand: InfineonManufacturers Part No.: BFR193WH6327XTSA1
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

80 mA

Maximum Collector Emitter Voltage

12 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount

Maximum Power Dissipation

580 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

20 V

Maximum Emitter Base Voltage

2 V

Maximum Operating Frequency

8 GHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

2 x 1.25 x 0.8mm

Maximum Operating Temperature

+150 °C

Product details

RF Bipolar Transistors, Infineon

Bipolar Transistors, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 13.00

€ 0.13 Each (Supplied on a Reel) (Exc. Vat)

€ 16.12

€ 0.161 Each (Supplied on a Reel) (inc. VAT)

Infineon BFR193WH6327XTSA1 NPN RF Bipolar Transistor, 80 mA, 12 V, 3-Pin SOT-323
Select packaging type

€ 13.00

€ 0.13 Each (Supplied on a Reel) (Exc. Vat)

€ 16.12

€ 0.161 Each (Supplied on a Reel) (inc. VAT)

Infineon BFR193WH6327XTSA1 NPN RF Bipolar Transistor, 80 mA, 12 V, 3-Pin SOT-323
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

80 mA

Maximum Collector Emitter Voltage

12 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount

Maximum Power Dissipation

580 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

20 V

Maximum Emitter Base Voltage

2 V

Maximum Operating Frequency

8 GHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

2 x 1.25 x 0.8mm

Maximum Operating Temperature

+150 °C

Product details

RF Bipolar Transistors, Infineon

Bipolar Transistors, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more