BGA9C1MN9E6327XTSA1 Infineon, RF Amplifier Low Noise, 19 dB 5000 MHz, 9-Pin TSNP-9-6

RS Stock No.: 233-3492Brand: InfineonManufacturers Part No.: BGA9C1MN9E6327XTSA1
brand-logo
View all in RF Amplifiers ICs

Technical Document

Specifications

Amplifier Type

Low Noise

Typical 3dB Bandwidth

4400 To 5000MHz

Typical Power Gain

19 dB

Typical Noise Figure

1dB

Number of Channels per Chip

1

Maximum Operating Frequency

5000 MHz

Package Type

TSNP-9-6

Pin Count

9

Series

BGA9C1

Stock information temporarily unavailable.

€ 8,160.00

€ 0.68 Each (On a Reel of 12000) (Exc. Vat)

€ 10,118.40

€ 0.843 Each (On a Reel of 12000) (inc. VAT)

BGA9C1MN9E6327XTSA1 Infineon, RF Amplifier Low Noise, 19 dB 5000 MHz, 9-Pin TSNP-9-6

€ 8,160.00

€ 0.68 Each (On a Reel of 12000) (Exc. Vat)

€ 10,118.40

€ 0.843 Each (On a Reel of 12000) (inc. VAT)

BGA9C1MN9E6327XTSA1 Infineon, RF Amplifier Low Noise, 19 dB 5000 MHz, 9-Pin TSNP-9-6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Amplifier Type

Low Noise

Typical 3dB Bandwidth

4400 To 5000MHz

Typical Power Gain

19 dB

Typical Noise Figure

1dB

Number of Channels per Chip

1

Maximum Operating Frequency

5000 MHz

Package Type

TSNP-9-6

Pin Count

9

Series

BGA9C1