Technical Document
Specifications
Brand
InfineonTechnology
RF Switch
Package Type
TSLP-10
Pin Count
10
Mounting Type
Surface Mount
Dimensions
1.1 x 1.5mm
Stock information temporarily unavailable.
€ 3,750.00
€ 0.50 Each (On a Reel of 7500) (Exc. Vat)
€ 4,650.00
€ 0.62 Each (On a Reel of 7500) (inc. VAT)
Infineon BGSA400ML10E6327XTSA1 RF Switch, 10-Pin TSLP-10
7500
€ 3,750.00
€ 0.50 Each (On a Reel of 7500) (Exc. Vat)
€ 4,650.00
€ 0.62 Each (On a Reel of 7500) (inc. VAT)
Infineon BGSA400ML10E6327XTSA1 RF Switch, 10-Pin TSLP-10
Stock information temporarily unavailable.
7500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonTechnology
RF Switch
Package Type
TSLP-10
Pin Count
10
Mounting Type
Surface Mount
Dimensions
1.1 x 1.5mm